TruComponents 1593281 Cable Gland M20 Polyamide Black Bend Relief

MPN
1593281
EAN-13
4016139322865
Order Code
13-2815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.26
10+ £1.17
50+ £1.14
100+ £1.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,231 in stock

TruComponents manufactures the 1593281 cable gland with a bend relief sleeve, featuring an M20 size and constructed from black polyamide. This component is ideal for securing and protecting cables from sharp bends, which can prevent potential damage. Typical applications include use in electrical enclosures and machinery where robust cable management is essential.
Thread Size M20
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 10mm
External thread M20
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot