TruComponents 1593007 Cable Gland PG7 Polyamide Silver-grey RAL 7001

MPN
1593007
EAN-13
2050004980257
Order Code
13-2808
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
10+ £0.705
50+ £0.687
100+ £0.669
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,934 in stock

TruComponents manufactures the 1593007 cable gland, featuring a PG7 size and made from polyamide in a silver-grey colour (RAL 7001). This component is designed to secure and protect cables, often used in electrical and industrial applications. Ideal for environments requiring robust cable management solutions.
Thread Size PG7
Colour Silver
Material Polyamide
IP Rating IP68
Type Cable gland
Clamp Ø 3.5mm
External thread PG7
Halogen free No
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot