TruComponents 1593003 Cable Gland Bend Relief PG11 Polyamide RAL 7035

MPN
1593003
EAN-13
4016139322193
Order Code
13-2805
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £0.847
10+ £0.788
50+ £0.767
100+ £0.748
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 184 in stock

TruComponents manufactures the 1593003 cable gland featuring a bend relief sleeve and is designed with a PG11 thread size. Made from polyamide in a grey-white (RAL 7035) colour, it is suited for providing protection and strain relief for cables. This component is typically used in electrical installations to secure and seal cables against dust and moisture.
Thread Size PG11
Colour Grey - white
Material Polyamide
Type Cable gland
Clamp Ø 5mm
External thread PG11
Halogen free No
Terminal Ø (max.) 10mm

Reviews

Be the first to submit a review

Trustpilot