TruComponents 1593002 Cable Gland PG16 Bend Relief Polyamide Black

MPN
1593002
EAN-13
4016139322186
Order Code
13-2804
Country of Origin
China
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
5+ £1.21
10+ £1.12
50+ £1.09
100+ £1.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

TruComponents 1593002 is a cable gland with a bend relief sleeve, made from polyamide in black (RAL 9005). It features a PG16 connection, providing secure and reliable cable entry protection. This component is typically used in electrical and industrial applications to prevent cable strain and maintain system integrity.
Thread Size PG16
Colour Black
Material Polyamide
Type Cable gland
Clamp Ø 10mm
External thread PG16
Halogen free No
Terminal Ø (max.) 14mm

Reviews

Be the first to submit a review

Trustpilot