TruComponents 1592766 Cable Identifier White 40x10mm 30 Labels Hand-writable

Image Representative of Range

TruComponents 1592766 Cable Identifier White 40x10mm 30 Labels Hand-writable

MPN
1592766
EAN-13
2050004979190
Order Code
13-2799
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.12
10+ £1.04
50+ £1.01
100+ £0.983
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The TruComponents 1592766 TC-WM3203 is a cable identifier featuring 30 white labels, each measuring 40 x 10 mm. It is ideal for cable processing and industrial labelling applications. These user-defined labels offer a clear and durable solution for organising cables in various settings.
Type Cable Markers
Colour White
Halogen-free Yes
Labels per sheet 30
Misc Attribute TC-WM3203
Number of labels 30
Writing area 40 x 10 mm
Writing area length 40mm
Writing area width 10mm

Reviews

Be the first to submit a review

Trustpilot