TruComponents 1583182 Butt Joint Heatshrink 4-6mm² Insulated Yellow

Image Representative of Range

TruComponents 1583182 Butt Joint Heatshrink 4-6mm² Insulated Yellow

MPN
1583182
EAN-13
2050004928181
Order Code
13-2797
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.557
50+ £0.543
100+ £0.529
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 526 in stock

The TruComponents butt joint, model 1583182, is an insulated yellow crimp connector designed for wire sizes 4 mm² to 6 mm². It features a heat shrink for enhanced protection and secure connections. Typically used in automotive and industrial applications, it ensures reliable electrical continuity.
Type Butt joint
Max Wire Size 4mm²
Insulation Insulated
Colour Yellow
Contact Material Copper silver plated
Length 41mm
Maximum Wire Size AWG 10
Shrink Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot