TruComponents 1583180 Butt Joint 0.50-1.50 mm² Insulated Red

Image Representative of Range

TruComponents 1583180 Butt Joint 0.50-1.50 mm² Insulated Red

MPN
1583180
EAN-13
2050004928167
Order Code
13-2795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.090
100+ £0.087
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,582 in stock

Manufactured by TruComponents, the 1583180 Butt Joint is an insulated red crimp connector designed to accommodate wire sizes from 0.50 mm² to 1.50 mm². It serves as a reliable solution for joining wires securely in electrical applications. Typical uses include automotive, household wiring, and light industrial installations.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Red
Contact Material Copper silver plated
Length 26mm
Maximum Wire Size AWG 16

Reviews

Be the first to submit a review

Trustpilot