TruComponents 1583023 Butt Joint + Heatshrink 1.50-2.50mm² Blue Insulated

Image Representative of Range

TruComponents 1583023 Butt Joint + Heatshrink 1.50-2.50mm² Blue Insulated

MPN
1583023
EAN-13
2050004927054
Order Code
13-2712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.399
50+ £0.389
100+ £0.379
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 944 in stock

TruComponents offers the 1583023 crimp connector, featuring a butt joint with heatshrink insulation in a blue colour. It supports wire sizes from 1.50 mm² to 2.50 mm², ensuring secure and reliable connections. Typical applications include electrical wiring and repair tasks where dependable insulation and protection from environmental factors are crucial.
Type Butt joint
Max Wire Size 1.50mm²
Insulation Insulated
Colour Blue
Contact Material Copper silver plated
Length 37mm
Maximum Wire Size AWG 14
Shrink Temperature 150°C

Reviews

Be the first to submit a review

Trustpilot