TruComponents 1583021 Butt Joint 1.50-2.50mm² Insulated Blue

Image Representative of Range

TruComponents 1583021 Butt Joint 1.50-2.50mm² Insulated Blue

MPN
1583021
EAN-13
2050004927030
Order Code
13-2710
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
50+ £0.101
100+ £0.098
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,809 in stock

TruComponents manufactures the 1583021 Butt Joint, an insulated blue crimp connector accommodating 1.50 mm² to 2.50 mm² wires. This component provides secure electrical connections in automotive and electrical wiring systems. It is ideal for joining or repairing wire ends in various applications.
Type Butt joint
Max Wire Size 1.50mm²
Insulation Insulated
Colour Blue
Contact Material Copper silver plated
Length 26mm
Maximum Wire Size AWG 14

Reviews

Be the first to submit a review

Trustpilot