TruComponents 1572151 Butt Joint Heatshrink Insulated 0.50mm² 50 pieces

Image Representative of Range

TruComponents 1572151 Butt Joint Heatshrink Insulated 0.50mm² 50 pieces

MPN
1572151
EAN-13
4016139276526
Order Code
13-2612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
1+ £19.27
10+ £17.92
50+ £17.46
100+ £17.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 123 in stock

TruComponents manufactures the 1572151 Butt joint, a crimp connector featuring heat shrink insulation with a capacity of 0.50 mm². This transparent connector, available in a pack of 50 pieces, is typically used for secure wire connections in electrical and electronic applications. Its transparent insulation allows for easy inspection of the connected wires.
Type Butt joint
Max Wire Size 0.50mm²
Insulation Insulated
Colour Transparent
Contact Material Copper silver plated
Inside Diameter 1.7mm
Length 33.3mm
Maximum Wire Size AWG 22
Shrink Temperature +150°C
Temperature Range -40 - 120°C

Reviews

Be the first to submit a review

Trustpilot