TruComponents 1572131 Blade Receptacle 2.8mm 0.8mm Red 100 pieces

Image Representative of Range

TruComponents 1572131 Blade Receptacle 2.8mm 0.8mm Red 100 pieces

Order Code:

13-2606

Brand: TruComponents MPN: 1572131 EAN-13: 4016139276328
Qty Unit Price (Ex VAT)
1+ £5.82
10+ £5.41
50+ £5.27
100+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


TruComponents manufactures the 1572131 blade receptacle, featuring a 2.8 mm width and 0.8 mm thickness with partial insulation, and is available in a red colour. This crimp connector is typically used for creating secure electrical connections in automotive and industrial applications. A package contains 100 pieces, making it suitable for bulk usage in various wiring tasks.
Insulation PVC
Colour Red
Connection Angle 180°
Connector thickness 0.8mm
Connector Width 2.8mm
Contact Material Brass
Cross-section range 0.50 - 1.50 mm²
Insulation Type Partially insulated
max. cross section 1.50mm²
Maximum Wire Size AWG 22
Min. cross section 0.50mm²
Misc Attribute FDD1.25-110(8)
Size 2.8 x 0.8 mm
Support sleeve No
Temperature Range Up to +70°C
Type Blade receptacle

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot