TruComponents 1568690 Automotive Wire 1x1mm² Orange 50m FLRY-B

Image Representative of Range

TruComponents 1568690 Automotive Wire 1x1mm² Orange 50m FLRY-B

MPN
1568690
EAN-13
4016139248646
Order Code
13-2534
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.09
10+ £19.61
50+ £19.11
100+ £18.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents manufactures the 1568690 automotive wire, featuring a 1 x 1 mm² orange braid over a 50 m length. This wiring is ideal for internal and switchboard applications. It's commonly used in automotive settings due to its durable construction.
Colour Orange
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 32 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c379
Outside Ø 2.10mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot