TruComponents 1568687 Automotive Wire FLRY-B 1x1 mm² Blue 50m

Image Representative of Range

TruComponents 1568687 Automotive Wire FLRY-B 1x1 mm² Blue 50m

MPN
1568687
EAN-13
4016139248615
Order Code
13-2532
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £19.45
10+ £18.09
50+ £17.62
100+ £17.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

TruComponents manufactures the 1568687 automotive wire, featuring FLRY-B insulation with a cross-section of 1 x 1 mm² and a length of 50 m, in blue. This braid wire is ideal for internal and switchboard wiring. It is particularly suited for automotive applications, offering reliable performance.
Colour Blue
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-B
Length 50m
Number of Cores 1
Conductor Material 32 x 0.21mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c376
Outside Ø 2.10mm
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot