TruComponents 1568660 Automotive Wire FLRY-A 2.50 mm² Red 50m

Image Representative of Range

TruComponents 1568660 Automotive Wire FLRY-A 2.50 mm² Red 50m

MPN
1568660
EAN-13
4016139248349
Order Code
13-2527
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £55.87
10+ £51.95
50+ £50.62
100+ £49.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TruComponents manufactures the automotive wire FLRY-A 1568660, with specifications of 1 x 2.50 mm² in a red 50-metre length. The wire is designed for internal and switchboard wiring applications. It is commonly used in automotive wiring solutions, providing reliable connections.
Colour Red
Conductor Cross Sectional 2.50mm²
Insulation Material Tin-plated copper
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.41mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c334
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot