TruComponents 1568659 Automotive Wire FLRY-A Black 1x2.50mm² 50m

Image Representative of Range

TruComponents 1568659 Automotive Wire FLRY-A Black 1x2.50mm² 50m

MPN
1568659
EAN-13
4016139248332
Order Code
13-2526
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £59.39
10+ £55.22
50+ £53.81
100+ £52.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

TruComponents manufactures the Automotive wire FLRY-A 1 x 2.50 mm² in a 50 m length, known for its durability and reliability. This black automotive wire is suitable for internal and switchboard wiring applications. Its robust braid construction makes it ideal for demanding automotive environments.
Colour Black
Conductor Cross Sectional 2.50mm²
Insulation Material Tin-plated copper
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.41mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c333
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot