TruComponents 1568652 Automotive Wire 1x1mm² Green 50m

Image Representative of Range

TruComponents 1568652 Automotive Wire 1x1mm² Green 50m

MPN
1568652
EAN-13
4016139248264
Order Code
13-2523
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £22.06
10+ £20.51
50+ £19.98
100+ £19.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Manufactured by TruComponents, the 1568652 Automotive wire FLRY-A is a green 1 x 1 mm² wire supplied in a 50 m length. Its primary attributes include being a wiring braid suitable for internal and switchboard wiring. This automotive wire is typically used for various automotive and control applications where flexibility and durability are required.
Colour Green
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c317
Outside Ø 2.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot