TruComponents 1568647 Automotive Wire FLRY-A 1mm² Blue 50m

Image Representative of Range

TruComponents 1568647 Automotive Wire FLRY-A 1mm² Blue 50m

MPN
1568647
EAN-13
4016139248219
Order Code
13-2519
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.59
10+ £20.07
50+ £19.56
100+ £19.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TruComponents manufactures the 1568647 automotive wire, featuring a blue 1 x 1 mm² specification and a length of 50 metres. The wire is suitable for internal and switchboard wiring applications in vehicles. It serves as an ideal component for reliable automotive wiring solutions.
Colour Blue
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c310
Outside Ø 2.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot