TruComponents 1568633 Automotive Wire FLRY-A 0.35mm² Green 50m

Image Representative of Range

TruComponents 1568633 Automotive Wire FLRY-A 0.35mm² Green 50m

MPN
1568633
EAN-13
4016139248073
Order Code
13-2516
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.67
10+ £7.13
50+ £6.95
100+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

TruComponents 1568633 is an automotive wire designed for use in internal or switchboard wiring. This FLRY-A type wire features a cross-section of 1 x 0.35 mm² and comes in a 50 m length with a green colour. It is suitable for specialised automotive applications due to its flexible braid construction.
Colour Green
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 7 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c284
Outside Ø 1.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot