TruComponents 1568630 Automotive Wire FLRY-A 0.35 mm² Brown 50m

Image Representative of Range

TruComponents 1568630 Automotive Wire FLRY-A 0.35 mm² Brown 50m

MPN
1568630
EAN-13
4016139248042
Order Code
13-2515
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.67
10+ £7.13
50+ £6.95
100+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

TruComponents is the manufacturer of the automotive wire FLRY-A 1 x 0.35 mm² in brown, supplied in a 50 m length. This wire features a thin wall insulation design, ideal for internal and switchboard wiring applications. It's commonly used in automotive environments due to its flexibility and durability.
Colour Brown
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 7 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c281
Outside Ø 1.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot