TruComponents 1567194 POF Cable Simplex 100 m for Industrial Applications

Image Representative of Range

TruComponents 1567194 POF Cable Simplex 100 m for Industrial Applications

MPN
1567194
EAN-13
4016139233680
Order Code
13-2437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £54.98
10+ £51.12
50+ £49.81
100+ £48.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The TruComponents 1567194 POF cable, Simplex 100 m, is a high-quality fibre optic cable designed for efficient data transmission. With its robust LWL construction, it is ideal for communication networks and data transfer applications. Manufactured to high standards, this optical fibre is perfect for both commercial and residential use.
Colour Transparent
Number of Cores 1
Insulation Material Polymer (P)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 1mm
Cable features Uninsulated
Halogen-free No
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -50°C
Packaged Yes
Sold by Metre No
Type LWL

Reviews

Be the first to submit a review

Trustpilot