TruComponents 1565609 Wire FLRY-A 1x1 mm² Brown 50 m Automotive

Image Representative of Range

TruComponents 1565609 Wire FLRY-A 1x1 mm² Brown 50 m Automotive

MPN
1565609
EAN-13
4016139217833
Order Code
13-2386
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £21.01
10+ £19.54
50+ £19.04
100+ £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 39 in stock

TruComponents manufactures the 1565609 automotive wire, featuring a FLRY-A design with a 1 x 1 mm² cross-section in brown and a length of 50 metres. This durable braid wire is ideal for internal and switchboard wiring. Typically used in automotive applications, it ensures reliable transmission of electrical signals.
Colour Brown
Conductor Cross Sectional 1.0mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c314
Outside Ø 2.10mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot