TruComponents 1565606 Automotive Wire FLRY-A 0.75 mm² Green 50 m

Image Representative of Range

TruComponents 1565606 Automotive Wire FLRY-A 0.75 mm² Green 50 m

MPN
1565606
EAN-13
4016139217802
Order Code
13-2385
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £15.60
10+ £14.50
50+ £14.13
100+ £13.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

TruComponents produces the 1565606 automotive wire, featuring a 1 x 0.75 mm² cross-section and a green colour, supplied in a 50 m length. This flexible wiring braid is ideal for internal and switchboard wiring in automotive applications. Known for durability, it effectively serves as an internal wiring solution in vehicles.
Colour Green
Conductor Cross Sectional 0.75mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.23mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c306
Outside Ø 1.90mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot