TruComponents 1565597 Automotive Wire FLRY-A 0.35mm² Red 50m

Image Representative of Range

TruComponents 1565597 Automotive Wire FLRY-A 0.35mm² Red 50m

MPN
1565597
EAN-13
4016139217710
Order Code
13-2382
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £7.96
10+ £7.40
50+ £7.21
100+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 200 in stock

TruComponents manufactures the 1565597 automotive wire, featuring a 0.35 mm² cross-section and red colouring, available in a 50 m roll. This FLRY-A wire is designed for internal wiring and switchboard wiring in automotive applications. Its flexibility and durability make it ideal for various wiring braid and interconnect tasks within vehicles.
Colour Red
Conductor Cross Sectional 0.35mm²
Insulation Material Polyvinyl Chloride (PVC)
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 7 x 0.26mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c279
Outside Ø 1.30mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot