TruComponents 1565228 POF Cable Simplex 100m for Industrial Applications

Image Representative of Range

TruComponents 1565228 POF Cable Simplex 100m for Industrial Applications

MPN
1565228
EAN-13
4016139214023
Order Code
13-2362
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £38.14
10+ £35.46
50+ £34.55
100+ £33.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents manufactures the 1565228 POF cable, a Simplex optical fibre with a length of 100 metres. This FO cable is ideal for high-speed data communication applications and is known for its durability and flexibility. It is commonly utilised in industrial environments and home networking setups.
Colour Yellow/Red/Green
Number of Cores 1
Insulation Material Polymer (P)
Length 100m
Bend radius (no. of ODs for fixed installation) 10
Bend radius (no. of ODs for flexible installation) 10
Cable Diameter 0.75mm
Cable features Uninsulated
Halogen-free No
Max. temperature range (fixed installation) +70°C
Min. temperature range (fixed installation) -50°C
Packaged Yes
Sold by Metre No
Type DC-750-100

Reviews

Be the first to submit a review

Trustpilot