TruComponents 1564279 Automotive Wire 1x2.50mm² Brown 50m

Image Representative of Range

TruComponents 1564279 Automotive Wire 1x2.50mm² Brown 50m

MPN
1564279
EAN-13
4016139204567
Order Code
13-2322
Country of Origin
China
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £54.60
10+ £50.77
50+ £49.47
100+ £48.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents 1564279 Automotive wire is a 50-metre brown wire with a cross-section of 1 x 2.50 mm². It is ideal for internal and switchboard wiring applications. Typically used in automotive settings, this durable wire ensures reliable electrical connections.
Colour Brown
Conductor Cross Sectional 2.50mm²
Insulation Material Tin-plated copper
Type FLRY-A
Length 50m
Number of Cores 1
Conductor Material 19 x 0.41mm
Halogen-free No
Max. temperature range (fixed installation) +105°C
Maximum Operating Temperature +105°C
Min. temperature range (fixed installation) -40°C
Min. temperature range (flexible installation) -40°C
Misc Attribute 93030c336
Outside Ø 3mm
Packaged Yes
Sold by Metre No

Reviews

Be the first to submit a review

Trustpilot