TRU COMPONENTS TRU-7S2-52GAG Seven-segment display Green 13.2mm 2-digit 2.1V

MPN
TRU-7S2-52GAG
EAN-13
2050005051048
Order Code
18-3716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

TRU COMPONENTS TRU-7S2-52GAG is a green seven-segment display with a digit height of 13.2 mm, specifically designed for efficient numeric representation in electronic applications. Operating at a forward voltage of 2.1 V, this two-digit display provides clear and bright numerical readouts suitable for a range of uses, such as instrumentation panels, digital clocks, and measuring devices where precise visibility is required. Constructed with robust LED technology, the TRU-7S2-52GAG ensures long-lasting performance and reliability, making it an optimal choice for engineers seeking a dependable solution for numerical display needs in their designs.
Type Seven-segment display
Forward Current 20mA
LED Colours Green
Luminous Intensity 16mcd
No of Segments 14
Depth 7mm
Digit Height 13.2mm
Dimensions (W x H x D) 25 x 17.5 x 7 mm
Forward Voltage U(F) 2.1V
Height 17.5mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 25mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot