TRU COMPONENTS TRU-7S2-40RAG Seven-segment display Red 10.20 mm 2V 2 digits

MPN
TRU-7S2-40RAG
EAN-13
2050005046419
Order Code
18-3714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

TRU COMPONENTS TRU-7S2-40RAG is a red seven-segment display featuring a digit height of 10.20 mm and designed to operate at a voltage of 2 V with a dual-digit display configuration. This component is ideal for clear numeric representations, commonly used in digital clocks, electronic meters, and instrumentation panels where precise and reliable visual indicators of numbers are required. Its robust light-emitting diode design ensures efficient performance in various electronic applications, providing excellent visibility and longevity. The TRU-7S2-40RAG is particularly suited for integration into systems where space and power efficiency are paramount, offering a practical solution for real-time data visualisation in embedded devices.
Type Seven-segment display
Forward Current 20mA
LED Colours Red
Luminous Intensity 10mcd
No of Segments 14
Depth 7mm
Digit Height 10.20mm
Dimensions (W x H x D) 20.1 x 16 x 7 mm
Forward Voltage U(F) 2V
Height 16mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 20.1mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot