TRU COMPONENTS TRU-7S2-30GAG Seven-segment display Green 7.62 mm 2.1 V 2 digit

Order Code:

18-3711

Brand: TruComponents MPN: TRU-7S2-30GAG EAN-13: 2050005046402

Discontinued


TRU COMPONENTS TRU-7S2-30GAG is a green seven-segment display featuring two digits with a digit height of 7.62 mm, designed for efficient visual indicators in electronic applications. With a forward voltage of 2.1 V, this component is optimal for low-voltage setups. Its compact dual-digit format suits a variety of technical implementations, ranging from digital clocks and instrumentation panels to simple numerical data presentation. This display, part of the category of dot matrix displays, leverages LED technology to provide clear and reliable outputs in both consumer and industrial devices, maintaining high visibility even under various lighting conditions.
Type TRU-7S2-30 GAG
Colour Green
Depth 7.2mm
Digit Height 7.62mm
Dimensions (W x H x D) 15.5 x 15 x 7.2 mm
Forward current I(F) 20mA
Forward voltage U(F) 2.1V
Height 15mm
Light intensity I(V) 16mcd
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 15.5mm

Alternatives (1)

You may also like


Trustpilot