TRU COMPONENTS TRU-7S2-28GAG Seven-segment display Green 7 mm 2.1 V 2 digits

MPN
TRU-7S2-28GAG
EAN-13
2050005050942
Order Code
18-3709
Country of Origin
China
View Full Product Range (25)

Discontinued


TRU COMPONENTS TRU-7S2-28GAG is a high-quality seven-segment led display designed to provide clear numeric displays with its bright green illumination. This dual-digit display features a digit height of 7 mm and operates at a voltage of 2.1 V, making it suitable for applications that require efficient light output and low power consumption. Typically utilised in electronic instrumentation, digital clocks, and control panels, the TRU-7S2-28GAG is ideal for engineers who require reliable and easily readable digital displays in their designs. Its robust construction ensures longevity and performance in various operating conditions, particularly in environments where concise visual data representation is necessary.
Type Seven-segment display
Forward Current 20mA
LED Colours Green
Luminous Intensity 18mcd
No of Segments 14
Depth 6mm
Digit Height 7mm
Dimensions (W x H x D) 15 x 10 x 6 mm
Forward Voltage U(F) 2.1V
Height 10mm
No. of digits 2
Product Type Seven-segment display
Shared connection Anode
Width 15mm

Alternatives (4)


Trustpilot