TRU COMPONENTS TRU-7S1-56RAG Seven-segment display Red 14.2 mm 2 V 1 digit

MPN
TRU-7S1-56RAG
EAN-13
2050005050539
Order Code
18-3707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.631
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 340 in stock

TRU COMPONENTS TRU-7S1-56RAG is a high-quality seven-segment display designed to output numbers using LED technology. This red LED display features a single digit measuring 14.2 mm, operating efficiently at a forward voltage of 2 V. Renowned for its robust construction, the TRU-7S1-56RAG is particularly suited for digital readouts in various electronic devices, including instrumentation panels and consumer electronics, where visual clarity and precise numerical representation are paramount. Engineered as a part of the dot matrix display family, it ensures consistent performance in diverse environmental conditions. This component's straightforward integration into circuitry makes it a reliable choice for both professional and hobbyist applications needing clear numeric displays.
Colour Red
Digit / Alpha Height Seven-segment display
Forward Voltage 2V
Length 12.7mm
Width 12.6mm
Forward Current 20mA
Height 19mm
Luminous Intensity 10mcd
Depth 8mm
Dimensions (W x H x D) 12.6 x 19 x 8 mm
Light intensity I(V) 10mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Reviews

Be the first to submit a review

Trustpilot