TRU COMPONENTS TRU-7S1-52RAG seven-segment display red 13.1 mm 2 V single digit

MPN
TRU-7S1-52RAG
EAN-13
2050005050898
Order Code
18-3699
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.648
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

TRU COMPONENTS TRU-7S1-52RAG is a single-digit seven-segment display with a character height of 13.1 mm, designed for a wide range of digital interface applications. Operating at a typical forward voltage of 2 V, this red LED display provides clear and precise numeric output, making it ideal for applications requiring reliable numerical representation such as digital clocks, instrumentation panels, and electronic meters. The robust construction and efficient performance of this display ensure versatility in environments where compact and dependable visual indicators are essential. With its standard seven-segment configuration, the TRU-7S1-52RAG can be easily integrated into electronic systems requiring direct visual communication of numerical data.
Colour Red
Digit / Alpha Height Seven-segment display
Forward Voltage 2V
Length 12.7mm
Width 12.4mm
Common Connection Common anode
Forward Current 20mA
Height 13.1mm
Luminous Intensity 25mcd
Depth 7mm
Dimensions (W x H x D) 12.4 x 13.1 x 7 mm
Light intensity I(V) 10mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot