TRU COMPONENTS TRU-7S1-52GAG Seven-segment display Green 13.1mm 2.1V 1 digit

MPN
TRU-7S1-52GAG
EAN-13
2050005050881
Order Code
18-3679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.680
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 132 in stock

TRU COMPONENTS TRU-7S1-52GAG provides a single-digit seven-segment display that features a green LED illumination with a character height of 13.1 mm, making it suitable for compact display solutions. Operating at a forward voltage of 2.1 V, this component is designed for efficient performance in digital readout systems. With its dot matrix display type, this seven-segment display is commonly utilised in applications such as clocks, digital meters, and instrumentation panels where clear numeric representation is essential. The TRU-7S1-52GAG's robust design and reliable output make it a dependable choice for engineers requiring precise numeric displays in various electronic devices.
Colour Green
Digit / Alpha Height Seven-segment display
Forward Voltage 2.1V
Length 12.7mm
Width 12.4mm
Common Connection Common anode
Forward Current 20mA
Height 13.1mm
Luminous Intensity 25mcd
Depth 7mm
Dimensions (W x H x D) 12.4 x 13.1 x 7 mm
Light intensity I(V) 16mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot