TRU COMPONENTS TRU-7S1-50BAG Seven-segment display Blue 12.70mm 3.2V 1 digit

MPN
TRU-7S1-50BAG
EAN-13
2050005050843
Order Code
18-3677
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
3+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 216 in stock

TRU COMPONENTS TRU-7S1-50BAG is a robust seven-segment display designed for clear digital representation with versatility across various applications. This model features a single digit display with a digit height of 12.70 mm, emitting a blue hue, and operates at a forward voltage of 3.2 V. Commonly used in instruments requiring numeric display such as digital clocks, measurement devices, and electronic counter systems, this display supports efficient data visualisation. The product's design integrates well with existing electronic systems and can accommodate diverse operational environments, enhancing both functionality and readability in technical equipment.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 12.7mm
Forward Current 20mA
Height 19mm
Luminous Intensity 25mcd
Depth 8mm
Dimensions (W x H x D) 12.7 x 19 x 8 mm
Light intensity I(V) 25mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot