TRU COMPONENTS TRU-7S1-40BAG Display Seven-segment Blue 10.16mm 3.2V 1 digit

MPN
TRU-7S1-40BAG
EAN-13
2050005050812
Order Code
18-3676
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

TRU COMPONENTS TRU-7S1-40BAG is a single-digit, seven-segment LED display designed to provide clear digital readouts with a digit size of 10.16 mm. This component operates at a forward voltage of 3.2 V and emits a blue light, making it suitable for applications that require a vibrant and easily readable display. Engineered to be used in devices requiring numerical displays, such as panel meters, digital clocks, and instrumentation panels, the TRU-7S1-40BAG can perform reliably in a variety of electronics projects. Its design incorporates high-quality materials to ensure steady performance and readability in both low and moderate lighting conditions. This display is particularly practical in environments where space is limited but a precise, single-digit indication is necessary.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 9.8mm
Forward Current 20mA
Height 18.7mm
Luminous Intensity 20mcd
Depth 5.1mm
Dimensions (W x H x D) 9.8 x 18.7 x 5.1 mm
Light intensity I(V) 13mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot