TRU COMPONENTS TRU-7S1-36BAG Seven-segment display Blue 9.1 mm 3.2 V 1 digit

MPN
TRU-7S1-36BAG
EAN-13
2050005050782
Order Code
18-3673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 101 in stock

TRU COMPONENTS TRU-7S1-36BAG is a precision-engineered blue seven-segment display designed for clear and concise numerical output. Featuring a digit height of 9.1 mm, this display operates efficiently at a forward voltage of 3.2 V, making it ideal for low-power applications. Its single-digit configuration allows easy integration into devices requiring digital readouts, such as electronic meters, counters, and instrumentation panels. The robust construction ensures reliability under various environmental conditions, and the bright blue light emitted provides excellent visibility, enhancing the user interface in both commercial and industrial applications.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 7.5mm
Forward Current 20mA
Height 14mm
Luminous Intensity 10mcd
Depth 8.5mm
Dimensions (W x H x D) 7.5 x 14 x 8.5 mm
Light intensity I(V) 13mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot