TRU COMPONENTS TRU-7S1-32BAG Seven-segment display Blue 8 mm 3.2 V 1 digit

MPN
TRU-7S1-32BAG
EAN-13
2050005050768
Order Code
18-3671
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

TRU COMPONENTS TRU-7S1-32BAG is a blue, seven-segment LED display designed primarily for numerical digit representation, featuring a single 8 mm digit with an operating voltage of 3.2 V. The robust and efficient dot matrix configuration ensures clear and reliable performance, making it particularly well-suited for applications that require concise and straightforward visual output such as digital clocks, instrumentation panels, and electronic meters. Its compact design and easy integration with various electronic systems provide engineers with a versatile component for both consumer electronics and industrial control systems.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 7mm
Forward Current 20mA
Height 11mm
Depth 5mm
Dimensions (W x H x D) 7 x 11 x 5 mm
Light intensity I(V) 15mcd
No of Segments 7
No. of digits 1
Shared connection Anode
Type Seven-segment display

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot