TRU COMPONENTS TRU-7S1-28BAG Seven-segment display Blue 7 mm 3.2 V 1 digit

MPN
TRU-7S1-28BAG
EAN-13
2050005050706
Order Code
18-3665
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
5+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 246 in stock

TRU COMPONENTS TRU-7S1-28BAG is a blue, single-digit seven-segment display designed for precise numerical presentations in electronic devices. With a digit height of 7 mm, this display operates at a typical forward voltage of 3.2 V, making it suitable for low-power applications. The display utilises efficient LED technology to ensure clear visibility and long operational life. Ideal for use in digital panels, instrumentation, and control systems, the TRU-7S1-28BAG is engineered to support clear output in various ambient conditions. As it fits within the category of dot matrix displays, this component is well-suited for projects requiring reliable numeric displays.
Colour Blue
Digit / Alpha Height Seven-segment display
Forward Voltage 3.2V
Length 12.7mm
Width 7.4mm
Forward Current 20mA
Height 10mm
Depth 6.1mm
Dimensions (W x H x D) 7.4 x 10 x 6.1 mm
Light intensity I(V) 10mcd
No of Segments 7
No. of digits 1
Shared connection Cathode
Type Seven-segment display

Reviews

Be the first to submit a review

Trustpilot