TRU COMPONENTS TCP10S-A7R50JTB High power resistor 7.5 Ω 20 W Radial lead 5%

MPN
TCP10S-A7R50JTB
EAN-13
2050005108230
Order Code
18-3656
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (54)
Qty Unit Price (Ex VAT)
3+ £1.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,519 in stock

TruComponents TCP10S-A7R50JTB is a high power resistor designed with a resistance value of 7.5 O and capable of dissipating up to 20 watts of power. This component is distinguished by its radial lead configuration and is housed in a TO-126 package, offering a reliable solution for high-current, high-power applications. With a tolerance of 5%, it ensures precision in limiting current within electrical circuits. The robust design and 20 W power rating make it well-suited for demanding environments, such as industrial control systems, power supplies, and motor drives, where effective heat dissipation and electrical stability are critical.
Type High power resistor
Resistance 7.5Ω
Tolerance 5%
Power Rating 20W
Content 1
CS 5.08mm
Dimensions (L x W x H) 12 x 8.5 x 3.1 mm
Height 3.1mm
Length 12mm
Maximum Temperature +175°C
Min. temperature -55°C
Temperature Coefficient 100ppm
Threshold Voltage 2000 V
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot