TRU COMPONENTS TC-MX8025-24V0.05A Axial fan 24V DC 46.8m³/h 80x80x25mm

MPN
TC-13401736
EAN-13
4064161398396
Order Code
18-2737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

TruComponents TC-MX8025-24V0.05A is a precision-engineered axial fan designed for reliable thermal management applications. Operating on a 24 V DC power supply, this fan delivers an airflow of 46.8 cubic metres per hour, ensuring efficient cooling performance in compact environments. With dimensions of 80 x 80 x 25 mm, it is well-suited for integration into confined spaces such as electronic enclosures and control panels, where effective heat dissipation is crucial. The fan's robust construction and optimised air movement capabilities make it ideal for use in various engineering applications, including telecommunications equipment, industrial machinery, and computer systems. Its consistent airflow and durable design support long-term operational efficiency and thermal control.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Power Rating 50mA
RPM 2500rpm
Air flow rate 46.8m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 80mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 22dB
Width 80mm

Reviews

Be the first to submit a review

Trustpilot