TRU COMPONENTS TC-MX8025-12V0.04A Axial fan 12 V DC 46.8 m³/h 80x80x25 mm

MPN
TC-13401728
EAN-13
4064161398372
Order Code
18-2735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 53 in stock

TruComponents TC-MX8025-12V0.04A is an axial fan designed for effective thermal management with a power requirement of 12 V DC. It delivers an airflow rate of 46.8 cubic metres per hour within compact dimensions of 80 mm by 80 mm by 25 mm, optimising space while maintaining efficiency. This fan is particularly suitable for applications in electronic cooling systems, including computer hardware, network equipment, and industrial enclosures, where maintaining consistent and reliable heat dissipation is crucial. Engineered for durability and performance, the TC-MX8025-12V0.04A serves as a dependable component in managing thermal conditions and enhancing the longevity of sensitive electronic systems.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 80 x 80 x 25 mm
Power Rating 40mA
RPM 2100rpm
Air flow rate 46.8m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 80mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 22dB
Width 80mm

Reviews

Be the first to submit a review

Trustpilot