TRU COMPONENTS TC-MX6025-24V0.03A Axial fan 24V DC 25.2m³/h 60x60x25mm

MPN
TC-13401720
EAN-13
4064161397078
Order Code
18-2733
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

TruComponents TC-MX6025-24V0.03A axial fan is a robust component designed for thermal management in electronic systems. Operating at 24 V DC, this axial fan efficiently delivers an airflow rate of 25.2 cubic metres per hour, making it suitable for a variety of applications that require optimal heat dissipation. Measuring 60 mm by 60 mm by 25 mm, it is compact yet effective for cooling in constrained spaces, such as computer servers, telecommunications equipment, and industrial control systems. Engineered for reliability and efficiency, the fan's design ensures optimal performance within a wide range of operational environments. This makes it an ideal choice for engineers seeking a dependable solution to heat management challenges.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Power Rating 30mA
RPM 3000rpm
Air flow rate 25.2m³/h
Colour Black
Connection Open end cable
Height 25mm
IP Rating IP58
Length 60mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 27dB
Width 60mm

Reviews

Be the first to submit a review

Trustpilot