TRU COMPONENTS TC-MX5010-12V0.05A Axial fan 12V DC 16.8m³/h 50x50x10mm

MPN
TC-13401700
EAN-13
4064161398310
Order Code
18-2728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

TruComponents TC-MX5010-12V0.05A is an axial fan designed for efficient thermal management. Operating at a 12 V DC input, it delivers an airflow rate of 16.8 m³/h, making it suitable for a variety of cooling applications. With dimensions of 50 x 50 x 10 mm, this fan fits compactly into electronic equipment, enabling adequate heat dissipation in confined spaces. Its typical uses include cooling in telecommunications, server racks, and power supply units where maintaining optimal temperature is crucial for reliability and performance. The fan's design offers a balance between compact size and effective cooling capacity, essential for engineers working on space-constrained projects.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 10 mm
Power Rating 50mA
RPM 4900rpm
Air flow rate 16.8m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 50mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 31dB
Width 50mm

Reviews

Be the first to submit a review

Trustpilot