TRU COMPONENTS TC-MX4010-12V0.03A Axial fan 12V DC 7.2 m³/h 40x40x10mm

MPN
TC-13401672
EAN-13
4064161398242
Order Code
18-2721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 90 in stock

TruComponents TC-MX4010-12V0.03A represents a high-performance axial fan designed for efficient thermal management applications. Operating at a voltage of 12 V DC, this fan is engineered to deliver an airflow of 7.2 cubic metres per hour, making it ideal for cooling electronic components and systems that require reliable and consistent thermal regulation. With dimensions of 40 x 40 x 10 mm, the compact size of this fan allows it to be easily integrated into confined spaces, such as computer housings, power supplies, and other electronic enclosures. The fan's robust design ensures efficient heat dissipation, enhancing the longevity and performance of sensitive electronic equipment in both industrial and consumer applications.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 40 x 40 x 10 mm
Power Rating 30mA
RPM 4000rpm
Air flow rate 7.2m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 40mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 21dB
Width 40mm

Reviews

Be the first to submit a review

Trustpilot