TRU COMPONENTS TC-MX3010-5V0.08A Axial fan 5V DC 3.6 m³/h 30x30x10mm

MPN
TC-13401656
EAN-13
4064161398204
Order Code
18-2717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents TC-MX3010-5V0.08A is a compact axial fan designed for efficient thermal management applications. Operating at 5 V DC, this fan delivers an airflow of 3.6 cubic metres per hour, making it ideal for cooling tasks within confined spaces. Measuring 30 x 30 x 10 mm, the fan's small form factor allows for versatile integration into electronic enclosures and other thermal-sensitive equipment where space constraints are a consideration. Typically employed in electronic devices, this axial fan ensures reliable heat dissipation, essential for maintaining optimal performance and longevity of components. Its design and specifications make it suitable for various industrial and consumer electronics applications, including cooling compact power supplies and computer peripherals.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 30 x 30 x 10 mm
Power Rating 80mA
RPM 5700rpm
Air flow rate 3.6m³/h
Colour Black
Connection Open end cable
Height 10mm
IP Rating IP58
Length 30mm
Lifespan 50000h
Material Plastic
Maximum Temperature 80°C
Min. temperature -30°C
Noise emission (max.) 20dB
Width 30mm

Reviews

Be the first to submit a review

Trustpilot