TRU COMPONENTS TC-KFR65 Ferrite bead cube 6.5mm cable 32.5x17.5x19.5mm

MPN
TC-KFR65
EAN-13
2050004969276
Order Code
18-3653
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,178 in stock

TruComponents TC-KFR65 Ferrite Bead Cube is designed as a critical component for mitigating electromagnetic interference (EMI) in electrical circuits. This toroidal transformer features an impedance of 200 ohms and accommodates a maximum cable diameter of 6.5 mm, ensuring its compatibility with a wide range of cabling solutions. Its compact dimensions of 32.5 x 17.5 x 19.5 mm make it particularly suitable for applications where space is a constraint. Typically employed in signal and power line circuits, the TC-KFR65 effectively suppresses high-frequency noise, thereby enhancing the electromagnetic compatibility of electronic devices and systems. This product is ideal for use in communication systems, industrial equipment, and consumer electronics where EMI reduction is paramount.
Type Ferrite bead cube
Number of Outputs Not Applicable
Cable Diameter 6.5mm
Cable Diameter Range 6.5 mm (max)
Colour Black
Content 1
Dimensions (L x W x H) 32.5 x 17.5 x 19.5 mm
Height 19.5mm
Impedance at 100 MHz 200Ω
Impedance at 25 MHz 120Ω
Length 32.5mm
Width 17.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot