TRU COMPONENTS TC-K180PF5 Ceramic capacitor THT 180 pF 100 V 10%

MPN
TC-K180PF5
EAN-13
2050004969146
Order Code
18-3614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 818 in stock

TRU COMPONENTS TC-K180PF5 is a ceramic capacitor designed for through-hole technology (THT) applications, offering a capacitance of 180 picoFarads with a voltage rating of 100 volts and a tolerance of 10%. This component is suitable for various electronic circuits requiring stable capacitance under varying temperatures and frequencies, making it ideal for use in radio frequency (RF) applications, filtering, and timing circuits. Its design ensures reliable performance in both high-frequency and high-stability environments, which is essential for precision operation and signal integrity in engineering projects.
Type Radial leaded
Capacitance 180pF
Tolerance 10%
Voltage 100V
Pitch 5.08mm
Content 1
Material Ceramic
Material properties Y5P
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot