TRU COMPONENTS TC-K100PF2 Ceramic capacitor THT 100pF 100V 5%

MPN
TC-K100PF2
EAN-13
2050004969108
Order Code
18-3599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
100+ £0.062
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 201 in stock

TRU COMPONENTS TC-K100PF2 is a through-hole technology (THT) ceramic capacitor with a capacitance value of 100 picoFarads and a voltage rating of 100 volts, maintaining a tolerance of 5%. This component is categorised under ceramic capacitors, known for their stability and low loss characteristic at high frequencies, making them an ideal choice for applications in resonant circuits, bypassing, and signal coupling. The capacitor's compact size and reliable performance make it suitable for implementation in RF circuits, timing circuits, and other precision electronics where precise capacitance values are required. With a single unit packaging, the TC-K100PF2 provides a convenient option for prototype development and circuit testing.
Type Radial leaded
Capacitance 100pF
Tolerance 5%
Voltage 100V
Pitch 2.54mm
Content 1
Material Ceramic
Maximum Temperature 85°C
Min. temperature -25°C

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot