TRU COMPONENTS TC-B40C3700A Diode bridge SIL 4 80V 3.7A 1-phase Rectifier

Image Representative of Range

TRU COMPONENTS TC-B40C3700A Diode bridge SIL 4 80V 3.7A 1-phase Rectifier

MPN
1581979
EAN-13
2050004919578
Order Code
17-8849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TruComponents TC-B40C3700A is a bridge rectifier diode designed to efficiently convert alternating current (AC) to direct current (DC) in a variety of applications. With a robust construction in a SIL 4 package, this component is rated for a maximum voltage of 80 V and a current of 3.7 A, making it suitable for single-phase rectification tasks. The TC-B40C3700A is typically used in power supply units, motor drives, and other electronics requiring reliable rectification under moderate electrical loads. Due to its compact size and efficient design, it is an ideal choice for integration into smaller circuits where high current capacity is a lesser priority. This diode bridge offers a practical solution for maintaining efficient energy conversion in various engineering projects.
Type TC-B40C3700A
No of Phases 1
Configuration (diode) 1-phase
Enclosure SIL 4
Forward current I(F) 3.7A
I(FSM) 50Hz 150A
I(FSM) 60Hz 165A
Maximum Operating Temperature +150°C
Mounting Type Through-hole
Operating temperature (min.) -50°C
Product Type Diode bridge
Reverse leakage Current I(r) 5µA
Reverse leakage current I(r) reference 80V
U(RRM) 80V

Alternatives (9)

Reviews

Be the first to submit a review

Trustpilot