TRU COMPONENTS TC-9504552 EL inverter 5V DC Black 40x18x23mm Display Use

MPN
TC-9504552
EAN-13
4064161179056
Order Code
18-3523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 232 in stock

TruComponents TC-9504552, identified alternatively as 2376138, is an EL inverter designed for display applications, operating with a supply voltage of 5V DC. This compact device, measuring 40x18x23mm, efficiently converts DC power into the necessary parameters for driving electroluminescent panels, making it ideal for use in various electronic display settings. Engineered for reliability, the TC-9504552 is suitable for applications requiring compactness and precision, including portable electronic devices, automotive dashboards, and backlighting for LCD screens, where space is often at a premium.
Mounting Type Other
Colour Black
Dimensions (L x W x H) 40 x 18 x 23 mm
Height 23mm
Length 40mm
Operating Voltage 5V DC
Product Type EL inverter
Type EL inverter
Width 18mm

Reviews

Be the first to submit a review

Trustpilot