TRU COMPONENTS TC-9492724 LED electronic ballast PCB 230V AC 2mA

MPN
TC-9492724
EAN-13
4064161176253
Order Code
18-3522
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 176 in stock

TruComponents TC-9492724, identified as 2373181, is a LED electronic ballast PCB that operates at a voltage of 230V AC and a current of 2mA. This component is designed to efficiently regulate and stabilise the electrical current supplied to LEDs, ensuring optimal performance and longevity. Its robust design makes it suitable for use in various engineering applications, such as in the lighting industry where precise current control is critical for both indoor and outdoor LED systems. By providing a stable power output, this ballast mitigates the risk of LED failure due to voltage fluctuations, enhancing the reliability of the overall lighting system.
Type LED electronic ballast PCB
Dimensions (L x W x H) 37.5 x 15.5 x 15 mm
Forward current I(F) 2mA
Height 15mm
Length 37.5mm
Operating Voltage 230V AC
Product Type LED electronic ballast PCB
Width 15.5mm

Reviews

Be the first to submit a review

Trustpilot